Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLJ1005HXG77NJTD0B Multilayer Inductor, 77 nH, 0.29 ohm, 1 Arms, 0402 [1005 Metric], MLJ Series](https://www.newark.com/productimages/standard/en_US/50AM6527-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLJ1005HXG77NJTD0BCopy
Newark Part No.50AM6527
Product RangeMLJ Series
Your Part Number
20,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $0.212 |
| 25+ | $0.201 |
| 50+ | $0.190 |
| 100+ | $0.179 |
| 250+ | $0.165 |
| 1000+ | $0.151 |
| 2500+ | $0.149 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLJ1005HXG77NJTD0BCopy
Newark Part No.50AM6527
Product RangeMLJ Series
Technical Datasheet
Inductance77nH
DC Resistance Max0.29ohm
Self Resonant Frequency-
DC Current Rating1Arms
Inductor Case / Package0402 [1005 Metric]
Product RangeMLJ Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
77nH
Self Resonant Frequency
-
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.29ohm
DC Current Rating
1Arms
Product Range
MLJ Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
