Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMLJ1005HXG56NETD0B
Newark Part No.73AJ8606
Product RangeMLJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.211 |
| 25+ | $0.200 |
| 50+ | $0.190 |
| 100+ | $0.179 |
| 250+ | $0.165 |
| 1000+ | $0.151 |
| 2500+ | $0.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLJ1005HXG56NETD0B
Newark Part No.73AJ8606
Product RangeMLJ Series
Technical Datasheet
Inductance56nH
DC Resistance Max0.325ohm
Self Resonant Frequency-
DC Current Rating950mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeMLJ Series
Inductance Tolerance± 4nH
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1mm
Product Width0.6mm
Product Height0.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
56nH
Self Resonant Frequency
-
Inductor Case / Package
0402 [1005 Metric]
Product Range
MLJ Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.6mm
DC Resistance Max
0.325ohm
DC Current Rating
950mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 4nH
Core Material
Ferrite
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
