Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMLG1608B1N2S
Newark Part No.33P7500
Product RangeMLG Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoMLG1608B1N2S
Newark Part No.33P7500
Product RangeMLG Series
Technical Datasheet
Inductance1.2nH
DC Resistance Max100mohm
Self Resonant Frequency10GHz
DC Current Rating600mA
Inductor Case / Package0603 [1608 Metric]
Product RangeMLG Series
Inductance Tolerance± 0.3nH
Inductor Construction-
Core MaterialCeramic, Non-Magnetic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
1.2nH
Self Resonant Frequency
10GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic, Non-Magnetic
Product Width
0.8mm
SVHC
To Be Advised
DC Resistance Max
100mohm
DC Current Rating
600mA
Product Range
MLG Series
Inductor Construction
-
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
