Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | MLF2012A4R7JT000Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel69AH1201RL Cut Tape69AH1201 |
| Product Range | MLF Series |
| Your Part Number | |
| Technical Datasheet |
1,900 In Stock
3,900 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.165 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.165 |
| 10+ | $0.138 |
| 15+ | $0.133 |
| 25+ | $0.128 |
| 50+ | $0.122 |
| 125+ | $0.117 |
| 250+ | $0.115 |
| 500+ | $0.112 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | MLF2012A4R7JT000Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel69AH1201RL Cut Tape69AH1201 |
| Product Range | MLF Series |
| Technical Datasheet | |
| Inductance | 4.7µH |
| DC Resistance Max | 0.7ohm |
| Self Resonant Frequency | 50MHz |
| DC Current Rating | 30mA |
| Inductor Case / Package | 0805 [2012 Metric] |
| Inductor Case Style | 0805 [2012 Metric] |
| Product Range | MLF Series |
| Inductance Tolerance | ± 5% |
| Inductor Construction | Shielded |
| Core Material | Ferrite |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Product Height | 1.25mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 4.7µH |
|---|---|
| Self Resonant Frequency | 50MHz |
| Inductor Case / Package | 0805 [2012 Metric] |
| Product Range | MLF Series |
| Inductor Construction | Shielded |
| Product Length | 2mm |
| Product Height | 1.25mm |
| DC Resistance Max | 0.7ohm |
|---|---|
| DC Current Rating | 30mA |
| Inductor Case Style | 0805 [2012 Metric] |
| Inductance Tolerance | ± 5% |
| Core Material | Ferrite |
| Product Width | 1.25mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
