Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLF1005GR47JT000
Newark Part No.50AJ4196
Product RangeMLF Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.196 |
| 25+ | $0.175 |
| 50+ | $0.171 |
| 100+ | $0.166 |
| 250+ | $0.149 |
| 1000+ | $0.142 |
| 2500+ | $0.133 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLF1005GR47JT000
Newark Part No.50AJ4196
Product RangeMLF Series
Technical Datasheet
Inductance0.47µH
DC Resistance Max0.42ohm
Self Resonant Frequency190MHz
DC Current Rating50mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeMLF Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.47µH
Self Resonant Frequency
190MHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
MLF Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
0.42ohm
DC Current Rating
50mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability