Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMLD2016S2R2MTD25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel30AJ4560RL
Cut Tape30AJ4560
Product RangeMLD Series
Your Part Number
2,020 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.289 | $1.44 |
| Total Price | $1.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.289 |
| 25+ | $0.214 |
| 100+ | $0.204 |
| 250+ | $0.182 |
| 500+ | $0.176 |
| 1000+ | $0.170 |
| 2500+ | $0.163 |
| 5000+ | $0.157 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLD2016S2R2MTD25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel30AJ4560RL
Cut Tape30AJ4560
Product RangeMLD Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.221ohm
Self Resonant Frequency-
DC Current Rating900mA
Inductor Case / Package0806 [2016 Metric]
Inductor Case Style0806 [2016 Metric]
Product RangeMLD Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
Inductor Case / Package
0806 [2016 Metric]
Product Range
MLD Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
DC Resistance Max
0.221ohm
DC Current Rating
900mA
Inductor Case Style
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
