Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMHQ1005P3N6CT000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel24AC5071
Re-Reel75Y6357RL
Cut Tape75Y6357
Product RangeMHQ-P Series
Your Part Number
20,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.064 | $0.00 |
| Total Price | $0.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.151 |
| 30+ | $0.146 |
| 100+ | $0.120 |
| 250+ | $0.114 |
| 500+ | $0.106 |
| 1000+ | $0.097 |
| 2500+ | $0.088 |
| 5000+ | $0.078 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.064 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMHQ1005P3N6CT000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel24AC5071
Re-Reel75Y6357RL
Cut Tape75Y6357
Product RangeMHQ-P Series
Technical Datasheet
Inductance3.6nH
DC Resistance Max0.09ohm
Self Resonant Frequency5.5GHz
DC Current Rating900mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeMHQ-P Series
Inductance Tolerance± 0.2nH
Inductor ConstructionUnshielded
Core MaterialCeramic, Non-Magnetic
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.6nH
Self Resonant Frequency
5.5GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
MHQ-P Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
0.09ohm
DC Current Rating
900mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 0.2nH
Core Material
Ceramic, Non-Magnetic
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
