Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MEM2012TC220 Filter, 22MHz, Wideband, EMI, RFI, 0805 [2012 Metric], 3Pins, MEM Series](https://www.newark.com/productimages/standard/en_US/33P7411-40.jpg)
ManufacturerTDK
Manufacturer Part NoMEM2012TC220Copy
Newark Part No.33P7419
Product RangeMEM Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoMEM2012TC220Copy
Newark Part No.33P7419
Product RangeMEM Series
Technical Datasheet
Filter TypeEMI, RFI
No. of Pins3Pins
Filter Case / Package0805 [2012 Metric]
Voltage Rating12V
Current Rating1A
Pass Band Frequency-
RF Filter ApplicationsComputers, Computer Peripherals, Car Audio Equipment, Game Machines, Printers, TVs, VCRs
Product RangeMEM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Filter Type
EMI, RFI
Filter Case / Package
0805 [2012 Metric]
Current Rating
1A
RF Filter Applications
Computers, Computer Peripherals, Car Audio Equipment, Game Machines, Printers, TVs, VCRs
SVHC
No SVHC (21-Jan-2025)
No. of Pins
3Pins
Voltage Rating
12V
Pass Band Frequency
-
Product Range
MEM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
