Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MAF1005GAD262AT000 Ferrite Bead, 0402 [1005 Metric], 400 ohm, 300 mA, MAF Series, 1.2 ohm](https://www.newark.com/productimages/standard/en_US/3773300-40.jpg)
ManufacturerTDK
Manufacturer Part NoMAF1005GAD262AT000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH0769RL
Cut Tape69AH0769
Product RangeMAF Series
Your Part Number
11,509 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.187 | $1.87 |
| Total Price | $1.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.187 |
| 20+ | $0.176 |
| 30+ | $0.164 |
| 50+ | $0.148 |
| 100+ | $0.133 |
| 250+ | $0.116 |
| 500+ | $0.103 |
| 1000+ | $0.091 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMAF1005GAD262AT000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH0769RL
Cut Tape69AH0769
Product RangeMAF Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance400ohm
DC Current Rating300mA
Product RangeMAF Series
DC Resistance Max1.2ohm
Impedance Tolerance-
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
300mA
DC Resistance Max
1.2ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
400ohm
Product Range
MAF Series
Impedance Tolerance
-
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
