Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMAF1005FRQ801AT000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel93AK8644RL
Cut Tape93AK8644
Product RangeMAF Series
Your Part Number
8,710 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.189 | $1.89 |
| Total Price | $1.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.189 |
| 20+ | $0.178 |
| 30+ | $0.166 |
| 50+ | $0.149 |
| 100+ | $0.134 |
| 250+ | $0.116 |
| 500+ | $0.102 |
| 1000+ | $0.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMAF1005FRQ801AT000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel93AK8644RL
Cut Tape93AK8644
Product RangeMAF Series
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance800ohm
DC Current Rating270mA
Product RangeMAF Series
DC Resistance Max1.35ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
270mA
DC Resistance Max
1.35ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
800ohm
Product Range
MAF Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
