Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoLTF5022T-4R7N2R0-LCCopy
Newark Part No.99W2645
Product RangeLTF Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoLTF5022T-4R7N2R0-LCCopy
Newark Part No.99W2645
Product RangeLTF Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Product RangeLTF Series
Inductor Case / Package-
DC Resistance Max0.081ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5.2mm
Product Height2.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
LTF Series
DC Resistance Max
0.081ohm
Product Length
5mm
Product Height
2.2mm
RMS Current (Irms)
2.3A
Saturation Current (Isat)
2A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
