Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoLTF5022T-4R7N2R0-DCopy
Newark Part No.70AK2753
Product RangeLTF-D Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 10+ | $1.570 |
| 25+ | $1.530 |
| 50+ | $1.410 |
| 100+ | $1.290 |
| 250+ | $1.220 |
| 1000+ | $1.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoLTF5022T-4R7N2R0-DCopy
Newark Part No.70AK2753
Product RangeLTF-D Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.18A
Inductor ConstructionShielded
Saturation Current (Isat)2.03A
Product RangeLTF-D Series
Inductor Case / Package-
DC Resistance Max0.074ohm
Inductance Tolerance± 30%
Product Length6.5mm
Product Width5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
LTF-D Series
DC Resistance Max
0.074ohm
Product Length
6.5mm
Product Height
2.2mm
RMS Current (Irms)
2.18A
Saturation Current (Isat)
2.03A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
