Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoLTF5022T-101MR45-D
Newark Part No.
Re-Reel70AK2750
Cut Tape70AK2750
Product RangeLTF-D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 10+ | $1.300 |
| 25+ | $1.240 |
| 50+ | $1.170 |
| 100+ | $1.110 |
| 250+ | $1.090 |
| 1000+ | $0.946 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoLTF5022T-101MR45-D
Newark Part No.
Re-Reel70AK2750
Cut Tape70AK2750
Product RangeLTF-D Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)530mA
Inductor ConstructionShielded
Saturation Current (Isat)450mA
Product RangeLTF-D Series
Inductor Case / Package-
DC Resistance Max1.28ohm
Inductance Tolerance± 20%
Product Length6.5mm
Product Width5mm
Product Height2.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
LTF-D Series
DC Resistance Max
1.28ohm
Product Length
6.5mm
Product Height
2.2mm
RMS Current (Irms)
530mA
Saturation Current (Isat)
450mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability