Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoLTF3020T-2R2N-DCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel70AK2744RL
Cut Tape70AK2744
Product RangeLTF-D Series
Your Part Number
994 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.200 | $1.20 |
| Total Price | $1.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 25+ | $0.898 |
| 100+ | $0.854 |
| 250+ | $0.800 |
| 500+ | $0.763 |
| 1000+ | $0.727 |
| 5000+ | $0.699 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoLTF3020T-2R2N-DCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel70AK2744RL
Cut Tape70AK2744
Product RangeLTF-D Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.58A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangeLTF-D Series
Inductor Case / Package-
DC Resistance Max0.077ohm
Inductance Tolerance± 30%
Product Length4.5mm
Product Width3mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
LTF-D Series
DC Resistance Max
0.077ohm
Product Length
4.5mm
Product Height
2mm
RMS Current (Irms)
1.58A
Saturation Current (Isat)
1.2A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
