Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoLCV70-701-2PL-TL00
Newark Part No.60AJ3907
Product RangeLCV Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $1.410 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$2,115.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoLCV70-701-2PL-TL00
Newark Part No.60AJ3907
Product RangeLCV Series
Technical Datasheet
DC Current Rating4A
Inductance7.5µH
Product RangeLCV Series
Impedance700ohm
Inductor Case / Package-
Common Mode Filter Case7mm x 6mm x 3.5mm
Product Length7mm
Product Width6mm
Product Height3.5mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
4A
Product Range
LCV Series
Inductor Case / Package
-
Product Length
7mm
Product Height
3.5mm
SVHC
No SVHC (25-Jun-2025)
Inductance
7.5µH
Impedance
700ohm
Common Mode Filter Case
7mm x 6mm x 3.5mm
Product Width
6mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability