Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoKLZ2012MHR100HTD25
Newark Part No.
Re-Reel69AH0428
Cut Tape69AH0428
Product RangeKLZ-HR Series
Your Part Number
Technical Datasheet
757 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.25 |
| 10+ | $0.24 |
| 25+ | $0.22 |
| 50+ | $0.21 |
| 100+ | $0.19 |
| 250+ | $0.18 |
| 1000+ | $0.17 |
| 2500+ | $0.16 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoKLZ2012MHR100HTD25
Newark Part No.
Re-Reel69AH0428
Cut Tape69AH0428
Product RangeKLZ-HR Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.884ohm
Self Resonant Frequency-
DC Current Rating300mA
Inductor Case / Package-
Inductor Case Style2mm x 1.25mm x 1.25mm
Product RangeKLZ-HR Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
-
Inductor Case / Package
-
Product Range
KLZ-HR Series
Inductor Construction
-
Product Length
2mm
Product Height
1.25mm
DC Resistance Max
0.884ohm
DC Current Rating
300mA
Inductor Case Style
2mm x 1.25mm x 1.25mm
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability