Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoKLZ1608MHR4R7WTD25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82AH7380
Product RangeKLZ-HR Series
Your Part Number
2,080 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.198 |
| 25+ | $0.185 |
| 50+ | $0.172 |
| 100+ | $0.160 |
| 250+ | $0.149 |
| 1000+ | $0.140 |
| 2500+ | $0.131 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoKLZ1608MHR4R7WTD25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82AH7380
Product RangeKLZ-HR Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.5ohm
Self Resonant Frequency-
DC Current Rating350mA
Inductor Case Style1.6mm x 0.8mm x 0.8mm
Inductor Case / Package0603 [1608 Metric]
Product RangeKLZ-HR Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
-
Inductor Case Style
1.6mm x 0.8mm x 0.8mm
Product Range
KLZ-HR Series
Inductor Construction
-
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
0.5ohm
DC Current Rating
350mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
