Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoKCZ1210DH120HRTD25
Newark Part No.62AK3811
Product RangeKCZ-DH Series
Your Part Number
600 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.382 |
| 25+ | $0.341 |
| 50+ | $0.333 |
| 100+ | $0.325 |
| 250+ | $0.290 |
| 1000+ | $0.277 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoKCZ1210DH120HRTD25
Newark Part No.62AK3811
Product RangeKCZ-DH Series
Technical Datasheet
DC Current Rating100mA
Inductance-
DC Resistance Max1.5ohm
Product RangeKCZ-DH Series
Impedance12ohm
Inductor Case / Package-
Product Length1.25mm
Product Width1mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
1.5ohm
Impedance
12ohm
Product Length
1.25mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
KCZ-DH Series
Inductor Case / Package
-
Product Width
1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
