Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoIFM16-030EB300X200
Newark Part No.30AK4622
Product RangeIFM Series
Your Part Number
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.360 |
| 10+ | $12.350 |
| 25+ | $9.260 |
| 50+ | $9.070 |
| 100+ | $8.890 |
| 250+ | $8.640 |
| 500+ | $8.400 |
Price for:Each
Minimum: 1
Multiple: 1
$12.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoIFM16-030EB300X200
Newark Part No.30AK4622
Product RangeIFM Series
Shielding TypeEMI Shielding
Gasket MaterialMagnetic Sheet
Length300mm
Product Length300mm
Width200mm
Product Width200mm
Product Depth0.03mm
Depth0.03mm
Product RangeIFM Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
300mm
Width
200mm
Product Depth
0.03mm
Product Range
IFM Series
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Magnetic Sheet
Product Length
300mm
Product Width
200mm
Depth
0.03mm
Attenuation
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability