Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoIFL10M-100NB300X200
Newark Part No.30AK4613
Product RangeIFL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.310 |
| 10+ | $15.930 |
| 25+ | $15.630 |
| 50+ | $15.340 |
| 100+ | $15.050 |
| 250+ | $14.470 |
| 500+ | $13.720 |
Price for:Each
Minimum: 1
Multiple: 1
$19.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoIFL10M-100NB300X200
Newark Part No.30AK4613
Product RangeIFL Series
Shielding TypeEMI Shielding
Gasket MaterialMagnetic Sheet
Length300mm
Product Length300mm
Product Width200mm
Width200mm
Product Depth0.1mm
Depth0.1mm
Attenuation-
Product RangeIFL Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
300mm
Product Width
200mm
Product Depth
0.1mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Magnetic Sheet
Product Length
300mm
Width
200mm
Depth
0.1mm
Product Range
IFL Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability