Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoIFL04-100NB300X200Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80AK4815
Product RangeIFL Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.680 |
| 5+ | $19.800 |
| 10+ | $17.920 |
| 25+ | $16.930 |
| 100+ | $15.940 |
| 500+ | $15.340 |
| 1000+ | $15.030 |
Price for:Each
Minimum: 1
Multiple: 1
$21.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoIFL04-100NB300X200Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80AK4815
Product RangeIFL Series
Shielding TypeEMI Shielding
Gasket MaterialMagnetic Sheet
Length300mm
Product Length300mm
Product Width200mm
Width200mm
Product Depth0.1mm
Depth0.1mm
Attenuation-
Product RangeIFL Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
300mm
Product Width
200mm
Product Depth
0.1mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Magnetic Sheet
Product Length
300mm
Width
200mm
Depth
0.1mm
Product Range
IFL Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
