Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.420 |
| 10+ | $4.670 |
| 25+ | $4.420 |
| 50+ | $4.240 |
| 100+ | $4.090 |
| 250+ | $3.930 |
| 500+ | $3.780 |
| 1000+ | $3.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoICM-45605Copy
Newark Part No.19AM5366
Technical Datasheet
Sensor TypeMEMS
Sensing AxisX, Y, Z (Accelerometer, Gyroscope)
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Sensor Case / PackageLGA
No. of Pins14Pins
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
Sensing Range - Gyroscope± 15.625°/s, ± 31.25°/s, ± 62.5°/s, ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
Temperature Sensing Range+5°C to +100°C
Output InterfaceI3C, I2C, SPI
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
MEMS
Supply Voltage Min
1.71V
Sensor Case / Package
LGA
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g, ± 16g
Temperature Sensing Range
+5°C to +100°C
Operating Temperature Min
-40°C
Product Range
-
Sensing Axis
X, Y, Z (Accelerometer, Gyroscope)
Supply Voltage Max
3.6V
No. of Pins
14Pins
Sensing Range - Gyroscope
± 15.625°/s, ± 31.25°/s, ± 62.5°/s, ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
Output Interface
I3C, I2C, SPI
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
