Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoHPL505028F080MRD3PCopy
Newark Part No.82AH7367
Product RangeHPL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 10+ | $2.180 |
| 25+ | $2.080 |
| 50+ | $1.980 |
| 100+ | $1.880 |
| 250+ | $1.780 |
| 1000+ | $1.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoHPL505028F080MRD3PCopy
Newark Part No.82AH7367
Product RangeHPL Series
Technical Datasheet
Inductance80nH
DC Resistance Max880µohm
Self Resonant Frequency-
DC Current Rating34A
Inductor Case / Package2020 [5050 Metric]
Inductor Case Style5mm x 5mm x 2.8mm
Product RangeHPL Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length5mm
Product Width5mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
80nH
Self Resonant Frequency
-
Inductor Case / Package
2020 [5050 Metric]
Product Range
HPL Series
Inductor Construction
-
Product Length
5mm
Product Height
2.8mm
DC Resistance Max
880µohm
DC Current Rating
34A
Inductor Case Style
5mm x 5mm x 2.8mm
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
