Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK HF50ACC321611-T Ferrite Bead, 1206 [3216 Metric], 31 ohm, 1.5 A, HF-ACC Series, 0.04 ohm, ± 25%](https://www.newark.com/productimages/standard/en_US/5234033.jpg)
ManufacturerTDK
Manufacturer Part NoHF50ACC321611-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.05X0423
Product RangeHF-ACC Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.411 |
| 25+ | $0.344 |
| 100+ | $0.316 |
| 250+ | $0.215 |
| 500+ | $0.178 |
| 1000+ | $0.150 |
| 2500+ | $0.116 |
| 5000+ | $0.097 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoHF50ACC321611-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.05X0423
Product RangeHF-ACC Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance31ohm
DC Current Rating1.5A
Product RangeHF-ACC Series
DC Resistance Max0.04ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Alternatives for HF50ACC321611-T
1 Product Found
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
1.5A
DC Resistance Max
0.04ohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
31ohm
Product Range
HF-ACC Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
