Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoFS1525-0600-ALCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel44AM7905RL
Cut Tape44AM7905
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.490 | $13.49 |
| Total Price | $13.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.490 |
| 50+ | $11.820 |
| 100+ | $11.650 |
| 250+ | $11.430 |
| 500+ | $11.270 |
| 1000+ | $11.040 |
| 2500+ | $10.820 |
| 5000+ | $10.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoFS1525-0600-ALCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel44AM7905RL
Cut Tape44AM7905
Technical Datasheet
Power Supply ApplicationsTelecom, Networking, Data Center, Storage, Industrial, Distributed POL Power Architecture
DC / DC Converter TypeVoltage Regulator Module (VRM)
Output Power Max-
Output Voltage Min600mV
Output Voltage Max1.8V
Output Current Max25A
Output Current Max25A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max16V
Height3.82mm
Depth7.65mm
Width6.8mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
Telecom, Networking, Data Center, Storage, Industrial, Distributed POL Power Architecture
Output Power Max
-
Output Voltage Max
1.8V
Output Current Max
25A
Input Voltage DC Min
4.5V
Height
3.82mm
Width
6.8mm
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
Voltage Regulator Module (VRM)
Output Voltage Min
600mV
Output Current Max
25A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
16V
Depth
7.65mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
