Print Page
1,284 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.524 |
| 10+ | $0.339 |
| 25+ | $0.326 |
| 50+ | $0.314 |
| 100+ | $0.302 |
| 500+ | $0.182 |
| 1000+ | $0.148 |
| 2500+ | $0.139 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoFG24X7S2A224KRT00
Newark Part No.68AK5108
Product RangeFG Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)100V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7S
Lead Spacing5mm
Capacitor Case / PackageRadial Leaded
Product RangeFG Series
Product Diameter-
Product Length4.5mm
Product Width3mm
Product Height5.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.22µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7S
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
3mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Range
FG Series
Product Length
4.5mm
Product Height
5.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability