Print Page
973 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.845 |
| 10+ | $0.588 |
| 25+ | $0.531 |
| 50+ | $0.474 |
| 100+ | $0.418 |
| 500+ | $0.315 |
| 1000+ | $0.312 |
| 2500+ | $0.301 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoFG20X7R2J473KNT00
Newark Part No.68AK5080
Product RangeFG Series
Technical Datasheet
Capacitance0.047µF
Voltage(DC)630V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing5mm
Capacitor Case / PackageRadial Leaded
Product RangeFG Series
Product Diameter-
Product Length5.5mm
Product Width4mm
Product Height7mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.047µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
630V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Range
FG Series
Product Length
5.5mm
Product Height
7mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability