Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoFCR8.0MC5
Newark Part No.33P6898
Product RangeFCR Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoFCR8.0MC5
Newark Part No.33P6898
Product RangeFCR Series
Technical Datasheet
Product RangeFCR Series
Resonant Frequency8MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability-
Resonant Impedance30ohm
Oscillator MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Product Range
FCR Series
No. of Pins
3 Pin
Frequency Stability
-
Oscillator Mounting
Through Hole
Operating Temperature Max
85°C
Resonant Frequency
8MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
30ohm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate