Print Page
221 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.566 |
| 10+ | $0.278 |
| 25+ | $0.263 |
| 50+ | $0.248 |
| 100+ | $0.233 |
| 500+ | $0.208 |
| 1000+ | $0.193 |
| 2500+ | $0.174 |
Price for:Each
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoFA26X7R2J103KNU00Copy
Newark Part No.68AK5031
Product RangeFA Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)630V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing5mm
Capacitor Case / PackageRadial Leaded
Product RangeFA Series
Product Diameter-
Product Length5.5mm
Product Width3.5mm
Product Height6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
3.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
630V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Range
FA Series
Product Length
5.5mm
Product Height
6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

