Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoEV1603A-5000-A
Newark Part No.49AM1132
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $104.010 |
Price for:Each
Minimum: 1
Multiple: 1
$104.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoEV1603A-5000-A
Newark Part No.49AM1132
Technical Datasheet
Silicon ManufacturerTDK
Silicon Core NumberFS1603A-5000-AL
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeMicro-Point-of-Load (µPOL) DC-DC Converter
Kit ContentsEvaluation Board FS1603A-5000-AL
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV1603A-5000-A is a FS1603A evaluation board. The evaluation board consists of a 4-layer PCB made from FR4 glass-reinforced epoxy laminate material. All layers use 2oz copper (equating to a thickness of 0.0694mm (0.15")). FS1603A, is mounted on the top side of the board.
- Input voltage (PVIN) = +12V
- Output voltage (VOUT) = +5V
- Output load (IO) = 0 to 3A
- Switching frequency (FSW) = 1.45MHz
- Output capacitance (CO) = 2x22µF (MLCC)
- Input capacitance (CIN) = 2x22µF (MLCC)
- Dimensions (width x length x thickness) = 76.2 x 76.2 x 1.6mm
Technical Specifications
Silicon Manufacturer
TDK
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board FS1603A-5000-AL
Automotive Qualification Standard
-
Silicon Core Number
FS1603A-5000-AL
Application Sub Type
Micro-Point-of-Load (µPOL) DC-DC Converter
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate