Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | DPX252690DT-5021B1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel29AJ5195RL Cut Tape29AJ5195 |
| Product Range | DPX25 Series |
| Your Part Number | |
| Technical Datasheet |
1,234 In Stock
1,234 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.871 | $4.36 |
| Total Price | $4.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.871 |
| 10+ | $0.753 |
| 15+ | $0.733 |
| 25+ | $0.712 |
| 50+ | $0.685 |
| 125+ | $0.657 |
| 250+ | $0.623 |
| 500+ | $0.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | DPX252690DT-5021B1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel29AJ5195RL Cut Tape29AJ5195 |
| Product Range | DPX25 Series |
| Technical Datasheet | |
| No. of Pins | 8 Pin |
| Frequency Band | 698MHz to 960MHz, 1.71GHz to 2.69GHz |
| Filter Case / Package | 1008 [2520 Metric] |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | DPX25 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Pins | 8 Pin |
|---|---|
| Filter Case / Package | 1008 [2520 Metric] |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Frequency Band | 698MHz to 960MHz, 1.71GHz to 2.69GHz |
|---|---|
| Operating Temperature Min | -40°C |
| Product Range | DPX25 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
