Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | DPX205950DT-9026A1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel29AJ5193RL Cut Tape29AJ5193 |
| Product Range | DPX20 Series |
| Your Part Number | |
| Technical Datasheet |
935 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.840 | $4.20 |
| Total Price | $4.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.840 |
| 10+ | $0.724 |
| 15+ | $0.700 |
| 25+ | $0.676 |
| 50+ | $0.653 |
| 125+ | $0.630 |
| 250+ | $0.589 |
| 500+ | $0.562 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | DPX205950DT-9026A1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel29AJ5193RL Cut Tape29AJ5193 |
| Product Range | DPX20 Series |
| Technical Datasheet | |
| No. of Pins | 6 Pin |
| Filter Case / Package | 0805 [2012 Metric] |
| Frequency Band | 2.4GHz to 2.5GHz, 4.9GHz to 5.95GHz |
| Diplexer Applications | WLAN |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | DPX20 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Pins | 6 Pin |
|---|---|
| Frequency Band | 2.4GHz to 2.5GHz, 4.9GHz to 5.95GHz |
| Operating Temperature Min | -40°C |
| Product Range | DPX20 Series |
| Filter Case / Package | 0805 [2012 Metric] |
|---|---|
| Diplexer Applications | WLAN |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
