Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | DPX205850DT-4154B1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel29AJ5191RL Cut Tape29AJ5191 |
| Product Range | DPX20 Series |
| Your Part Number | |
| Technical Datasheet |
7,750 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.724 | $7.24 |
| Total Price | $7.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.724 |
| 20+ | $0.700 |
| 30+ | $0.676 |
| 50+ | $0.653 |
| 100+ | $0.630 |
| 250+ | $0.589 |
| 500+ | $0.562 |
| 1000+ | $0.489 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | DPX205850DT-4154B1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel29AJ5191RL Cut Tape29AJ5191 |
| Product Range | DPX20 Series |
| Technical Datasheet | |
| No. of Pins | 6 Pin |
| Frequency Band | 800MHz to 2.17GHz, 2.4GHz to 5.85GHz |
| Filter Case / Package | 0805 [2012 Metric] |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | DPX20 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Pins | 6 Pin |
|---|---|
| Filter Case / Package | 0805 [2012 Metric] |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Frequency Band | 800MHz to 2.17GHz, 2.4GHz to 5.85GHz |
|---|---|
| Operating Temperature Min | -40°C |
| Product Range | DPX20 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
