Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoDPX205850DT-4055A1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AJ5190RL
Cut Tape29AJ5190
Product RangeDPX20 Series
Your Part Number
2,080 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.793 | $0.79 |
| Total Price | $0.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.793 |
| 25+ | $0.553 |
| 100+ | $0.520 |
| 250+ | $0.498 |
| 500+ | $0.486 |
| 1000+ | $0.422 |
| 2500+ | $0.421 |
| 5000+ | $0.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoDPX205850DT-4055A1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AJ5190RL
Cut Tape29AJ5190
Product RangeDPX20 Series
Technical Datasheet
No. of Pins6 Pin
Frequency Band700MHz to 1.99GHz, 2.4GHz to 5.85GHz
Filter Case / Package0805 [2012 Metric]
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDPX20 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Pins
6 Pin
Filter Case / Package
0805 [2012 Metric]
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Band
700MHz to 1.99GHz, 2.4GHz to 5.85GHz
Operating Temperature Min
-40°C
Product Range
DPX20 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
