Print Page
DPX202700DT-4062A1
Multilayer Diplexer, 698MHz to 960MHz, 1.71GHz to 2.7GHz, 6 Pin, Surface Mount, 0805 [2012 Metric]
Image is for illustrative purposes only. Please refer to product description.
![TDK DPX202700DT-4062A1 Multilayer Diplexer, 698MHz to 960MHz, 1.71GHz to 2.7GHz, 6 Pin, Surface Mount, 0805 [2012 Metric]](https://www.newark.com/productimages/standard/en_US/3650714-40.jpg)
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | DPX202700DT-4062A1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel29AJ5187RL Cut Tape29AJ5187 |
| Product Range | DPX20 Series |
| Your Part Number | |
| Technical Datasheet |
5,090 In Stock
9,580 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.485 | $4.85 |
| Total Price | $4.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.485 |
| 20+ | $0.467 |
| 30+ | $0.448 |
| 50+ | $0.426 |
| 100+ | $0.404 |
| 250+ | $0.381 |
| 500+ | $0.366 |
| 1000+ | $0.315 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | DPX202700DT-4062A1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel29AJ5187RL Cut Tape29AJ5187 |
| Product Range | DPX20 Series |
| Technical Datasheet | |
| No. of Pins | 6 Pin |
| Filter Case / Package | 0805 [2012 Metric] |
| Frequency Band | 698MHz to 960MHz, 1.71GHz to 2.7GHz |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | DPX20 Series |
| SVHC | To Be Advised |
Technical Specifications
| No. of Pins | 6 Pin |
|---|---|
| Frequency Band | 698MHz to 960MHz, 1.71GHz to 2.7GHz |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
| Filter Case / Package | 0805 [2012 Metric] |
|---|---|
| Operating Temperature Min | -40°C |
| Product Range | DPX20 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
