Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoDPX165850DT-8086A1Copy
Newark Part No.29AJ5180
Product RangeDPX16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.307 |
| 25+ | $0.270 |
| 50+ | $0.254 |
| 100+ | $0.239 |
| 250+ | $0.224 |
| 1000+ | $0.218 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoDPX165850DT-8086A1Copy
Newark Part No.29AJ5180
Product RangeDPX16 Series
Technical Datasheet
No. of Pins6 Pin
Frequency Band698MHz to 2.69GHz, 3.4GHz to 5.85GHz
Filter Case / Package0603 [1608 Metric]
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDPX16 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Pins
6 Pin
Filter Case / Package
0603 [1608 Metric]
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Band
698MHz to 2.69GHz, 3.4GHz to 5.85GHz
Operating Temperature Min
-40°C
Product Range
DPX16 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
