Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | DPX105950DT-6112A2Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel29AJ5179RL Cut Tape29AJ5179 |
| Product Range | DPX10 Series |
| Your Part Number | |
| Technical Datasheet |
9,880 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.300 | $3.00 |
| Total Price | $3.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.300 |
| 20+ | $0.293 |
| 30+ | $0.285 |
| 50+ | $0.267 |
| 100+ | $0.248 |
| 250+ | $0.226 |
| 500+ | $0.214 |
| 1000+ | $0.204 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | DPX105950DT-6112A2Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel29AJ5179RL Cut Tape29AJ5179 |
| Product Range | DPX10 Series |
| Technical Datasheet | |
| No. of Pins | 4 Pin |
| Frequency Band | 2.4GHz to 2.5GHz, 4.9GHz to 5.95GHz |
| Filter Case / Package | 0402 [1005 Metric] |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | DPX10 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Pins | 4 Pin |
|---|---|
| Filter Case / Package | 0402 [1005 Metric] |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Frequency Band | 2.4GHz to 2.5GHz, 4.9GHz to 5.95GHz |
|---|---|
| Operating Temperature Min | -40°C |
| Product Range | DPX10 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
