Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoDEA165550BT-2230C2-HCopy
Newark Part No.29AJ5149
Product RangeDEA Series
Your Part Number
4,505 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.380 |
| 10+ | $0.357 |
| 25+ | $0.336 |
| 50+ | $0.315 |
| 100+ | $0.296 |
| 250+ | $0.276 |
| 1000+ | $0.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoDEA165550BT-2230C2-HCopy
Newark Part No.29AJ5149
Product RangeDEA Series
Technical Datasheet
Filter TypeBand Pass
Filter Case / Package0603 [1608 Metric]
No. of Pins3Pins
No. of Pins3 Pin
Pass Band Frequency5.15GHz to 5.95GHz
RF Filter ApplicationsWLAN
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDEA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Filter Type
Band Pass
No. of Pins
3Pins
Pass Band Frequency
5.15GHz to 5.95GHz
Operating Temperature Min
-40°C
Product Range
DEA Series
Filter Case / Package
0603 [1608 Metric]
No. of Pins
3 Pin
RF Filter Applications
WLAN
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
