Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoDEA162690LT-5057C1Copy
Newark Part No.29AJ5145
Product RangeDEA Series
Your Part Number
6,324 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.282 |
| 10+ | $0.233 |
| 25+ | $0.211 |
| 50+ | $0.200 |
| 100+ | $0.196 |
| 250+ | $0.182 |
| 1000+ | $0.163 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoDEA162690LT-5057C1Copy
Newark Part No.29AJ5145
Product RangeDEA Series
Technical Datasheet
Filter TypeLow Pass
No. of Pins4Pins
Filter Case / Package0603 [1608 Metric]
No. of Pins4 Pin
Pass Band Frequency1.71GHz to 2.69GHz
RF Filter ApplicationsLTE, UMTS, 5G
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDEA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Filter Type
Low Pass
Filter Case / Package
0603 [1608 Metric]
Pass Band Frequency
1.71GHz to 2.69GHz
Operating Temperature Min
-40°C
Product Range
DEA Series
No. of Pins
4Pins
No. of Pins
4 Pin
RF Filter Applications
LTE, UMTS, 5G
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
