Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoDEA162450BT-1260B2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AJ5139RL
Cut Tape29AJ5139
Product RangeDEA Series
Your Part Number
8,295 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.550 | $2.75 |
| Total Price | $2.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.550 |
| 10+ | $0.453 |
| 15+ | $0.426 |
| 25+ | $0.398 |
| 50+ | $0.387 |
| 125+ | $0.376 |
| 250+ | $0.349 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoDEA162450BT-1260B2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AJ5139RL
Cut Tape29AJ5139
Product RangeDEA Series
Technical Datasheet
Filter TypeBand Pass
Filter Case / Package0603 [1608 Metric]
No. of Pins4Pins
No. of Pins4 Pin
Pass Band Frequency2.4GHz to 2.5GHz
RF Filter ApplicationsBluetooth, WLAN
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDEA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Filter Type
Band Pass
No. of Pins
4Pins
Pass Band Frequency
2.4GHz to 2.5GHz
Operating Temperature Min
-40°C
Product Range
DEA Series
Filter Case / Package
0603 [1608 Metric]
No. of Pins
4 Pin
RF Filter Applications
Bluetooth, WLAN
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
