Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoDEA105150HT-8044A1Copy
Newark Part No.29AJ5131
Product RangeDEA Series
Your Part Number
6,984 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.266 |
| 10+ | $0.223 |
| 25+ | $0.196 |
| 50+ | $0.191 |
| 100+ | $0.186 |
| 250+ | $0.173 |
| 1000+ | $0.155 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoDEA105150HT-8044A1Copy
Newark Part No.29AJ5131
Product RangeDEA Series
Technical Datasheet
Filter TypeHigh Pass
Filter Case / Package0402 [1005 Metric]
No. of Pins4Pins
No. of Pins4 Pin
Pass Band Frequency5.15GHz to 5.95GHz
RF Filter ApplicationsWLAN
Operating Temperature Min-40°C
Operating Temperature Max90°C
Product RangeDEA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Filter Type
High Pass
No. of Pins
4Pins
Pass Band Frequency
5.15GHz to 5.95GHz
Operating Temperature Min
-40°C
Product Range
DEA Series
Filter Case / Package
0402 [1005 Metric]
No. of Pins
4 Pin
RF Filter Applications
WLAN
Operating Temperature Max
90°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
