Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoDEA100960LT-6360A1
Newark Part No.11AN2458
Product RangeDEA10-L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.321 |
| 25+ | $0.296 |
| 50+ | $0.205 |
| 100+ | $0.172 |
| 250+ | $0.147 |
| 1000+ | $0.117 |
| 2500+ | $0.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoDEA100960LT-6360A1
Newark Part No.11AN2458
Product RangeDEA10-L Series
RF Filter TypeBand Pass
Filter Case / Package0402 [1005 Metric]
No. of Pins6 Pin
Pass Band Frequency617MHz to 960MHz
RF Filter ApplicationsGSM, LTE, UMTS, 5G
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDEA10-L Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Filter Type
Band Pass
No. of Pins
6 Pin
RF Filter Applications
GSM, LTE, UMTS, 5G
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Filter Case / Package
0402 [1005 Metric]
Pass Band Frequency
617MHz to 960MHz
Operating Temperature Min
-40°C
Product Range
DEA10-L Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
