Print Page
CNA6P4NP02J333J250AE
SMD Multilayer Ceramic Capacitor, 0.033 µF, 630 V, 1210 [3225 Metric], ± 5%, C0G / NP0
Image is for illustrative purposes only. Please refer to product description.
![TDK CNA6P4NP02J333J250AE SMD Multilayer Ceramic Capacitor, 0.033 µF, 630 V, 1210 [3225 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/47AM9145-40.jpg)
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | CNA6P4NP02J333J250AECopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel47AM9147RL Cut Tape47AM9147 |
| Product Range | CNA Series |
| Also Known As | CNA6P4NP02J333JT000A |
| Your Part Number | |
| Technical Datasheet |
1,600 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.110 | $2.11 |
| Total Price | $2.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 10+ | $1.450 |
| 25+ | $1.350 |
| 50+ | $1.240 |
| 100+ | $1.150 |
| 500+ | $1.090 |
| 1000+ | $1.070 |
| 2500+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | CNA6P4NP02J333J250AECopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel47AM9147RL Cut Tape47AM9147 |
| Product Range | CNA Series |
| Also Known As | CNA6P4NP02J333JT000A |
| Technical Datasheet | |
| Capacitance | 0.033µF |
| Voltage(DC) | 630V |
| Voltage(AC) | - |
| Capacitor Case / Package | 1210 [3225 Metric] |
| Capacitance Tolerance | ± 5% |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | CNA Series |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Capacitor Terminals | Flexible Termination |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 0.033µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 5% |
| Product Range | CNA Series |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 630V |
|---|---|
| Capacitor Case / Package | 1210 [3225 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 3.2mm |
| Capacitor Terminals | Flexible Termination |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
