Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCLF7045T-1R0N-DCopy
Newark Part No.17X1787
Product RangeCLF-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.938 |
| 25+ | $0.838 |
| 50+ | $0.818 |
| 100+ | $0.799 |
| 250+ | $0.751 |
| 1000+ | $0.699 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF7045T-1R0N-DCopy
Newark Part No.17X1787
Product RangeCLF-D Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)5.2A
Inductor ConstructionShielded
Saturation Current (Isat)8.9A
Power Inductor Case7.2mm x 6.9mm x 4.5mm
Product RangeCLF-D Series
DC Resistance Max9600µohm
Inductance Tolerance± 30%
Product Length7.2mm
Product Width6.9mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
7.2mm x 6.9mm x 4.5mm
DC Resistance Max
9600µohm
Product Length
7.2mm
Product Height
4.5mm
RMS Current (Irms)
5.2A
Saturation Current (Isat)
8.9A
Product Range
CLF-D Series
Inductance Tolerance
± 30%
Product Width
6.9mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
