Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCLF7045NIT-6R8N-DCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel01AC4867RL
Cut Tape01AC4867
Product RangeCLF-NI-D Series
Your Part Number
98 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.010 | $1.01 |
| Total Price | $1.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 25+ | $0.764 |
| 100+ | $0.727 |
| 250+ | $0.682 |
| 500+ | $0.650 |
| 1000+ | $0.605 |
| 5000+ | $0.572 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF7045NIT-6R8N-DCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel01AC4867RL
Cut Tape01AC4867
Product RangeCLF-NI-D Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)3.9A
Inductor ConstructionShielded
Saturation Current (Isat)3.1A
Product RangeCLF-NI-D Series
Power Inductor Case7.4mm x 7mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.022ohm
Inductance Tolerance± 30%
Product Length7.4mm
Product Width7mm
Product Height4.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
CLF-NI-D Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
7mm
SVHC
To Be Advised
RMS Current (Irms)
3.9A
Saturation Current (Isat)
3.1A
Power Inductor Case
7.4mm x 7mm x 4.5mm
DC Resistance Max
0.022ohm
Product Length
7.4mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
