0
0 Items$0.00

SMD Power Inductors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
01AC4857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
10+$0.857
25+$0.764
50+$0.746
100+$0.727
More Pricing...
150µH
950mA
Shielded
690mA
CLF-NI-D Series
7.4mm x 7mm x 4.5mm
0.43ohm
± 20%
7.4mm
7mm
4.5mm
01AC4858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
10+$0.857
25+$0.764
50+$0.746
100+$0.727
More Pricing...
2.2µH
5.1A
Shielded
6.2A
CLF-NI-D Series
7.4mm x 7mm x 4.5mm
0.013ohm
± 30%
7.4mm
7mm
4.5mm
01AC4862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
10+$0.857
25+$0.764
50+$0.746
100+$0.727
More Pricing...
33µH
1.8A
Shielded
1.6A
CLF-NI-D Series
7.4mm x 7mm x 4.5mm
0.097ohm
± 20%
7.4mm
7mm
4.5mm
01AC4866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
10+$0.901
25+$0.802
50+$0.777
100+$0.752
More Pricing...
470µH
460mA
Shielded
410mA
CLF-NI-D Series
7.4mm x 7mm x 4.5mm
1.2ohm
± 20%
7.4mm
7mm
4.5mm
01AC4867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
10+$0.857
25+$0.764
50+$0.746
100+$0.727
More Pricing...
6.8µH
3.9A
Shielded
3.1A
CLF-NI-D Series
7.4mm x 7mm x 4.5mm
0.022ohm
± 30%
7.4mm
7mm
4.5mm
01AC4868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
25+$0.764
100+$0.727
250+$0.682
500+$0.650
More Pricing...
68µH
1.5A
Shielded
1.08A
CLF-NI-D Series
7.4mm x 7mm x 4.5mm
0.17ohm
± 20%
7.4mm
7mm
4.5mm
01AC4856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
25+$0.764
100+$0.727
250+$0.682
500+$0.650
More Pricing...
15µH
2.6A
Shielded
2.3A
CLF-NI-D Series
7.4mm x 7mm x 4.5mm
0.055ohm
± 20%
7.4mm
7mm
4.5mm
01AC4863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
10+$0.857
25+$0.764
50+$0.746
100+$0.727
More Pricing...
330µH
580mA
Shielded
500mA
CLF-NI-D Series
7.4mm x 7mm x 4.5mm
0.8ohm
± 20%
7.4mm
7mm
4.5mm
01AC4860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
10+$0.857
25+$0.764
50+$0.737
100+$0.710
More Pricing...
220µH
750mA
Shielded
560mA
CLF-NI-D Series
7.4mm x 7mm x 4.5mm
0.55ohm
± 20%
7.4mm
7mm
4.5mm
01AC4859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
10+$0.857
25+$0.764
50+$0.746
100+$0.727
More Pricing...
22µH
2.2A
Shielded
1.7A
CLF-NI-D Series
7.4mm x 7mm x 4.5mm
0.069ohm
± 20%
7.4mm
7mm
4.5mm
01AC4865

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
10+$0.857
25+$0.764
50+$0.746
100+$0.727
More Pricing...
47µH
1.7A
Shielded
1.26A
CLF-NI-D Series
7.4mm x 7mm x 4.5mm
0.13ohm
± 20%
7.4mm
7mm
4.5mm
01AC4864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
10+$0.857
25+$0.764
50+$0.746
100+$0.727
More Pricing...
4.7µH
4.1A
Shielded
4.1A
CLF-NI-D Series
7.4mm x 7mm x 4.5mm
0.018ohm
± 30%
7.4mm
7mm
4.5mm
01AC4854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
10+$0.901
25+$0.802
50+$0.777
100+$0.752
More Pricing...
10µH
3.1A
Shielded
3A
CLF-NI-D Series
7.4mm x 7mm x 4.5mm
0.033ohm
± 20%
7.4mm
7mm
4.5mm
01AC4855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
10+$0.857
25+$0.764
50+$0.746
100+$0.727
More Pricing...
100µH
1.05A
Shielded
810mA
CLF-NI-D Series
7.4mm x 7mm x 4.5mm
0.26ohm
± 20%
7.4mm
7mm
4.5mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK