Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCLF6045T-470M-DCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel17X1780RL
Cut Tape17X1780
Product RangeCLF-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.210 | $1.21 |
| Total Price | $1.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 25+ | $0.959 |
| 100+ | $0.781 |
| 250+ | $0.731 |
| 500+ | $0.710 |
| 1000+ | $0.709 |
| 5000+ | $0.687 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF6045T-470M-DCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel17X1780RL
Cut Tape17X1780
Product RangeCLF-D Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Product RangeCLF-D Series
Power Inductor Case6.2mm x 5.9mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.13ohm
Inductance Tolerance± 20%
Product Length6.2mm
Product Width5.9mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
CLF-D Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.3A
Saturation Current (Isat)
900mA
Power Inductor Case
6.2mm x 5.9mm x 4.5mm
DC Resistance Max
0.13ohm
Product Length
6.2mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
