Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCLF5030NIT-4R7N-DCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.01AC4830
Product RangeCLF-NI-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.853 |
| 10+ | $0.728 |
| 25+ | $0.675 |
| 50+ | $0.638 |
| 100+ | $0.621 |
| 250+ | $0.584 |
| 1000+ | $0.536 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF5030NIT-4R7N-DCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.01AC4830
Product RangeCLF-NI-D Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)2.43A
Product RangeCLF-NI-D Series
Power Inductor Case5.3mm x 5mm x 2.7mm
Inductor Case / Package-
DC Resistance Max0.06ohm
Inductance Tolerance± 30%
Product Length5.3mm
Product Width5mm
Product Height2.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
CLF-NI-D Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.1A
Saturation Current (Isat)
2.43A
Power Inductor Case
5.3mm x 5mm x 2.7mm
DC Resistance Max
0.06ohm
Product Length
5.3mm
Product Height
2.7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
