Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCLF5030NIT-470M-DCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.01AC4831
Product RangeCLF-NI-D Series
Your Part Number
900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.785 |
| 10+ | $0.715 |
| 25+ | $0.675 |
| 50+ | $0.638 |
| 100+ | $0.602 |
| 250+ | $0.572 |
| 1000+ | $0.536 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF5030NIT-470M-DCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.01AC4831
Product RangeCLF-NI-D Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)680mA
Inductor ConstructionShielded
Saturation Current (Isat)750mA
Product RangeCLF-NI-D Series
Power Inductor Case5.3mm x 5mm x 2.7mm
DC Resistance Max0.435ohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5mm
Product Height2.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
CLF-NI-D Series
DC Resistance Max
0.435ohm
Product Length
5.3mm
Product Height
2.7mm
RMS Current (Irms)
680mA
Saturation Current (Isat)
750mA
Power Inductor Case
5.3mm x 5mm x 2.7mm
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
