Print Page
Product Information
ManufacturerTDK
Manufacturer Part NoCLF5030NIT-220M-DCopy
Newark Part No.01AC4825
Product RangeCLF-NI-D
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Product RangeCLF-NI-D
Power Inductor Case5.3mm x 5mm x 2.7mm
DC Resistance Max0.2ohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5mm
Product Height2.7mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
CLF-NI-D
DC Resistance Max
0.2ohm
Product Length
5.3mm
Product Height
2.7mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.1A
Power Inductor Case
5.3mm x 5mm x 2.7mm
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

